Molex Connector for use with SlimStack

Subtotal (1 reel of 1000 units)*

£1,789.45

(exc. VAT)

£2,147.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,789.45£1.789

*price indicative

RS Stock No.:
520-651
Mfr. Part No.:
53307-3071
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Accessory Type

Connector

For Use With

SlimStack

COO (Country of Origin):
JP
The TE Connectivity Board-to-Board connector with a 0.80mm pitch is designed for efficient and reliable connectivity in compact electronic applications. Offering a dual mated height of either 4.50mm or 5.50mm, this innovative connector ensures optimal performance without compromising space. Featuring 30 circuits in a vertical arrangement, it excels in signal integrity, making it ideal for various board-to-board applications. The robust construction utilises high-temperature thermoplastic and phosphor bronze materials, ensuring durability in diverse operating conditions, while its surface mount termination style facilitates easy integration into standard PCB designs.

Constructed with durable materials for longevity in tough environments
Flexible mated heights available to suit varying application needs
Vertical orientation aids in efficient space management
Surface mount style allows for simple and quick PCB integration
Natural colour resin complements a wide range of designs
Mates seamlessly with specific SlimStack receptacles for enhanced connectivity