Molex Connector for use with SlimStack
- RS Stock No.:
- 482-273
- Mfr. Part No.:
- 53309-1070
- Brand:
- Molex
Subtotal (1 reel of 1000 units)*
£743.32
(exc. VAT)
£891.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 + | £743.32 | £0.743 |
*price indicative
- RS Stock No.:
- 482-273
- Mfr. Part No.:
- 53309-1070
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Accessory Type | Connector | |
For Use With | SlimStack | |
Select all | ||
---|---|---|
Brand Molex | ||
Accessory Type Connector | ||
For Use With SlimStack | ||
- COO (Country of Origin):
- JP
The TE Connectivity Board-to-Board connector redefines performance and efficiency in compact electronic applications. Designed with a sleek 0.80mm pitch, this connector ensures that even the tightest spaces are optimised for versatile connections. Its right-angle configuration promotes easy integration into various PCB layouts, making it ideal for signal applications. Engineered from high-temperature thermoplastic and phosphor bronze, it guarantees remarkable durability and reliability, withstanding up to 30 mating cycles. Boasting a low profile of 5.65mm for mated height, this connector is perfect for devices requiring minimal height without sacrificing performance. As a member of the 53309 series, it embodies innovative design aimed at meeting the demanding requirements of modern electronics.
Compatibility with 0.80mm pitch vertical SlimStack receptacles offers versatility in assembly
Designed to operate efficiently across a temperature range from -40° to +105°C
Surface mount termination style simplifies the assembly process
Natural resin colour offers a professional aesthetic suitable for various applications
Embossed tape packaging ensures secure delivery and easy handling during installation
Designed to operate efficiently across a temperature range from -40° to +105°C
Surface mount termination style simplifies the assembly process
Natural resin colour offers a professional aesthetic suitable for various applications
Embossed tape packaging ensures secure delivery and easy handling during installation