Molex Plug for use with SlimStack
- RS Stock No.:
- 478-732
- Mfr. Part No.:
- 503376-4010
- Brand:
- Molex
Subtotal (1 reel of 1500 units)*
£1,589.85
(exc. VAT)
£1,907.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,589.85 | £1.06 |
*price indicative
- RS Stock No.:
- 478-732
- Mfr. Part No.:
- 503376-4010
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | Plug | |
| For Use With | SlimStack | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Plug | ||
For Use With SlimStack | ||
- COO (Country of Origin):
- JP
The TE Connectivity Board-to-Board Plug represents a pinnacle of design and functionality, tailored to meet the demands of high-performance applications. This advanced interconnect solution is engineered with precision, offering a compact form factor that complies with stringent space constraints while ensuring reliable signal transmission. Its dual-row configuration and tight 0.40mm pitch enable efficient integration into various PCB designs. With robust solder tabs and plastic pegs, this connector guarantees secure attachment, making it ideal for a multitude of uses in electronics. Designed to operate seamlessly within a temperature range of -40° to +105°C, it excels in diverse environments, delivering performance where it matters most. Ultimately, this elegantly crafted connector combines quality and durability, serving as an essential component for modern electronic assemblies.
Compact design caters to tight spaces on printed circuit boards
Dual-row configuration enhances connectivity options
Surface mount termination ensures easy and precise assembly
Durability is assured with a high mating cycle life
Black resin colour provides aesthetic appeal and functional integrity
Embossed tape packaging facilitates automated manufacturing processes
Right-angle orientation optimises space and layout efficiency
Metal materials promote excellent conductivity and reliability
Dual-row configuration enhances connectivity options
Surface mount termination ensures easy and precise assembly
Durability is assured with a high mating cycle life
Black resin colour provides aesthetic appeal and functional integrity
Embossed tape packaging facilitates automated manufacturing processes
Right-angle orientation optimises space and layout efficiency
Metal materials promote excellent conductivity and reliability
Related links
- Molex Plug for use with SlimStack
- Molex Connector for use with SlimStack
- RS PRO 175mm LCD Inclinometer
- DeWALT DCV100 18V Leaf Blower
- CK Polyester, 4 Pocket Tool Belt Pouch
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
