Molex Receptacle for use with SlimStack
- RS Stock No.:
- 478-228
- Mfr. Part No.:
- 504618-2010
- Brand:
- Molex
Subtotal (1 reel of 3000 units)*
£991.08
(exc. VAT)
£1,189.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 + | £991.08 | £0.33 |
*price indicative
- RS Stock No.:
- 478-228
- Mfr. Part No.:
- 504618-2010
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Accessory Type | Receptacle | |
For Use With | SlimStack | |
Select all | ||
---|---|---|
Brand Molex | ||
Accessory Type Receptacle | ||
For Use With SlimStack | ||
- COO (Country of Origin):
- JP
The TE Connectivity 0.35mm pitch board-to-board connector represents the cutting edge of connectivity solutions. Designed for surface mount applications, this dual-row receptacle combines a compact profile with reliable performance, making it ideal for high-density applications. With a stacking height of just 0.60mm and a width of 2.00mm, it ensures seamless integration within space-constrained environments. The robust construction features a copper alloy metal material with gold plating, ensuring durability and consistent electrical conductivity. Operating within a temperature range of -40° to +85°C, this connector is engineered for superior reliability in diverse conditions, making it a staple for modern electronic designs across various industries.
Optimised for board-to-board applications, enhancing connectivity efficiency
Compact design minimises space, allowing for denser circuit layouts
Surface mount style facilitates automated assembly for faster production
Durable construction supports up to 30 mating cycles without degradation
Low-halogen and RoHS compliant, aligning with modern environmental standards
Embossed tape on reel packaging ensures easy handling and storage
Designed for vertical orientation, simplifying layout integration
Current capacity of 0.3A per contact ensures reliable performance under load
Voltage rating of up to 50V offers versatility across various applications
Meets industry standards for PCB retention, providing added stability
Compact design minimises space, allowing for denser circuit layouts
Surface mount style facilitates automated assembly for faster production
Durable construction supports up to 30 mating cycles without degradation
Low-halogen and RoHS compliant, aligning with modern environmental standards
Embossed tape on reel packaging ensures easy handling and storage
Designed for vertical orientation, simplifying layout integration
Current capacity of 0.3A per contact ensures reliable performance under load
Voltage rating of up to 50V offers versatility across various applications
Meets industry standards for PCB retention, providing added stability