Molex Connector for use with SlimStack
- RS Stock No.:
- 473-364
- Mfr. Part No.:
- 53649-0874
- Brand:
- Molex
Subtotal (1 reel of 760 units)*
£1,788.90
(exc. VAT)
£2,146.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 + | £1,788.90 | £2.354 |
*price indicative
- RS Stock No.:
- 473-364
- Mfr. Part No.:
- 53649-0874
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Accessory Type | Connector | |
For Use With | SlimStack | |
Select all | ||
---|---|---|
Brand Molex | ||
Accessory Type Connector | ||
For Use With SlimStack | ||
- COO (Country of Origin):
- JP
The TE Connectivity Board-to-Board connector is engineered for high-density applications where space is a premium. Featuring a compact design with a 0.635mm pitch, it accommodates up to 80 circuits, ensuring reliable signal transmission in demanding environments. This connector is crafted with high-temperature thermoplastic and enhanced copper alloy materials, making it well-suited for various electronic applications, from consumer electronics to industrial automation. With its vertical orientation and surface mount termination style, the connector promises easy integration into any PCB layout. Designed to withstand up to 50 mating cycles, it offers durability and longevity, crucial for projects requiring repeated connections.
Supports high-temperature applications with robust material composition
Designed for efficient space utilisation in compact electronic assemblies
Delivers secure connections with reliable circuit integrity
Facilitates easy placement and assembly with robotic placement capability
Ensures smooth PCB integration with recommended thickness specifications
Achieves compliance with low-halogen standards for a safer electronic environment
Offers effective PCB retention and locator features for added stability
Incorporates gold plating for enhanced conductivity and performance
Designed for efficient space utilisation in compact electronic assemblies
Delivers secure connections with reliable circuit integrity
Facilitates easy placement and assembly with robotic placement capability
Ensures smooth PCB integration with recommended thickness specifications
Achieves compliance with low-halogen standards for a safer electronic environment
Offers effective PCB retention and locator features for added stability
Incorporates gold plating for enhanced conductivity and performance