Molex Plug for use with SlimStack
- RS Stock No.:
- 472-007
- Mfr. Part No.:
- 503308-4012
- Brand:
- Molex
Subtotal (1 reel of 9000 units)*
£4,707.63
(exc. VAT)
£5,649.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 + | £4,707.63 | £0.523 |
*price indicative
- RS Stock No.:
- 472-007
- Mfr. Part No.:
- 503308-4012
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Accessory Type | Plug | |
For Use With | SlimStack | |
Select all | ||
---|---|---|
Brand Molex | ||
Accessory Type Plug | ||
For Use With SlimStack | ||
- COO (Country of Origin):
- JP
The TE Connectivity Board-to-Board Connector redefines versatile connectivity in compact spaces. Designed for 0.40mm pitch applications, this connector boasts a low mated height of just 0.70mm, ensuring seamless integration even in the tightest environments. Ideal for board-to-board and signal applications, it facilitates reliable performance with up to 40 circuits. The connector's durability is attested with a high mating cycle rating, making it perfect for applications demanding longevity. Crafted from robust materials, it's suitable for an operating temperature range from -40° to +85°C, proving itself in various conditions. With a sleek design and professional aesthetic, this connector is not just functional but also brings a modern touch to device architecture. Whether for prototyping or production, the SlimStack meets contemporary manufacturing needs with an assurance of safety and dependability.
Boasts a mated height that optimises space efficiency
Supports up to 40 circuits for extensive connectivity options
Crafted from liquid crystal polymer for enhanced durability
Designed for surface mount termination for streamlined assembly
Provides a reliable connection with a maximum current rating
Features a vertical orientation to fit diverse applications
Utilises gold plating for superior conductivity and corrosion resistance
Backed by comprehensive specifications supporting various documentation
Supports up to 40 circuits for extensive connectivity options
Crafted from liquid crystal polymer for enhanced durability
Designed for surface mount termination for streamlined assembly
Provides a reliable connection with a maximum current rating
Features a vertical orientation to fit diverse applications
Utilises gold plating for superior conductivity and corrosion resistance
Backed by comprehensive specifications supporting various documentation