Molex Connector for use with SlimStack
- RS Stock No.:
- 471-961
- Mfr. Part No.:
- 52901-0674
- Brand:
- Molex
Subtotal (1 reel of 440 units)*
£1,374.85
(exc. VAT)
£1,649.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 + | £1,374.85 | £3.125 |
*price indicative
- RS Stock No.:
- 471-961
- Mfr. Part No.:
- 52901-0674
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Accessory Type | Connector | |
For Use With | SlimStack | |
Select all | ||
---|---|---|
Brand Molex | ||
Accessory Type Connector | ||
For Use With SlimStack | ||
- COO (Country of Origin):
- JP
The TE Connectivity Board-to-Board connector is engineered for high-density applications, providing a compact solution for reliable signal transmission. With its 0.635mm pitch and robust design, this connector seamlessly integrates into a variety of electronic devices, ensuring optimal performance. It boasts a sophisticated mated height range of 12.00 to 16.00mm and features a vacuum pick-up area for easy assembly. This connector is suitable for applications that demand durability and efficiency, such as consumer electronics and telecommunications, making it an ideal choice for manufacturers prioritising quality and performance in their products.
Features a dual-row configuration for increased circuit capacity and versatility
Compatible with a range of plugs for versatile use in various applications
Optimised for surface mount termination, enhancing ease of installation
Meets low halogen standards for environmentally conscious manufacturing
Equipped with PCB locator and retention mechanisms to secure placements
Compatible with a range of plugs for versatile use in various applications
Optimised for surface mount termination, enhancing ease of installation
Meets low halogen standards for environmentally conscious manufacturing
Equipped with PCB locator and retention mechanisms to secure placements
Related links
- Norgren Pneufit D Series Push-in Fitting Push-in Connection Style, D20400604
- Norgren Pneufit D Series Push-in Fitting Push-in Connection Style, D20200605
- Norgren Pneufit D Series Push-in Fitting Push-in Connection Style, D20200506HS
- Norgren Pneufit D Series Push-in Fitting Push-in Connection Style, D20400506HS
- Norgren Pneufit D Series Push-in Fitting Push-in Connection Style, D20200604
- Norgren Pneufit D Series Push-in Fitting Push-in Connection Style, D20400406HS
- Norgren Pneufit D Series Push-in Fitting Plug Connection Style, D20040600
- Norgren Pneufit D Series Push-in Fitting Plug Connection Style, D200A0600