Molex Weather Cap for use with Squba 1.8 Sealed Single Row Receptacle Assemblies, Squba 3.6 Sealed Single Row
- RS Stock No.:
- 309-019
- Mfr. Part No.:
- 2204230008
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
£5.41
(exc. VAT)
£6.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £5.41 | £0.541 |
| 5 - 9 | £4.97 | £0.497 |
| 10 + | £4.39 | £0.439 |
*price indicative
- RS Stock No.:
- 309-019
- Mfr. Part No.:
- 2204230008
- Brand:
- Molex
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
| Brand | Molex | |
| Accessory Type | Weather Cap | |
| For Use With | Squba 1.8 Sealed Single Row Receptacle Assemblies, Squba 3.6 Sealed Single Row Receptacle Assemblies | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Weather Cap | ||
For Use With Squba 1.8 Sealed Single Row Receptacle Assemblies, Squba 3.6 Sealed Single Row Receptacle Assemblies | ||
- COO (Country of Origin):
- IN
The Molex Squba weather cap designed for 8 or 4 circuit plug housing, offering reliable protection against dust, moisture, and environmental elements, ensuring the long-lasting performance and durability of electrical connections in outdoor, industrial, and rugged environments.
EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C Standard
IPC 1752A Class D Standard
Low Halogen
IEC-62474 standard
IPC 1752A Class C Standard
IPC 1752A Class D Standard
Related links
- Molex Weather Cap for use with Squba 1.8 Sealed Single Row Receptacle Assemblies, Squba 3.6 Sealed Single Row
- SNR 6000ZZC3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 10mm I.D, 26mm O.D
- SNR 5207EEG15 Single Row Deep Groove Ball Bearing- Both Sides Sealed 35mm I.D, 72mm O.D
- SNR S6006EEFD Single Row Deep Groove Ball Bearing- Both Sides Sealed 30mm I.D, 55mm O.D
- SKF 6004-2RSLTN9/HC5C3WT Single Row Deep Groove Ball Bearing- Both Sides Sealed 20mm I.D, 42mm O.D
- SKF 6206-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 30mm I.D, 62mm O.D
- SKF 6000-2RSH Single Row Deep Groove Ball Bearing- Both Sides Sealed 10mm I.D, 26mm O.D
- SKF 63006-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 30mm I.D, 55mm O.D