WAGO Housing for use with Female And Male Connectors
- RS Stock No.:
- 222-888
- Mfr. Part No.:
- 734-612
- Brand:
- WAGO
Subtotal (1 box of 25 units)*
£50.50
(exc. VAT)
£60.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 4 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £50.50 | £2.02 |
*price indicative
- RS Stock No.:
- 222-888
- Mfr. Part No.:
- 734-612
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Accessory Type | Housing | |
| For Use With | Female And Male Connectors | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Accessory Type Housing | ||
For Use With Female And Male Connectors | ||
- COO (Country of Origin):
- DE
The Wago Strain Relief Housing is expertly designed for seamless integration with both female and male connectors, enhancing reliability in electrical connections. This versatile component supports configurations of up to 12 poles, with a pin spacing of 3.5 mm, ensuring it meets varied application needs. Built with a light grey polyamide housing, it not only provides structural integrity but also adheres to flammability standards, making it suitable for demanding environments. With multiple cable outlet options, including one rear and two side outlets, this product prioritises efficiency and accessibility in installation.
Integrated covers provide operational ease while maintaining security of connections
Suitable for standard cable clamps enhancing installation flexibility
Meets rigorous flammability standards promoting safety in use
Easy access to connectors encourages efficient maintenance and troubleshooting
Designed for compatibility with required accessories streamlining the installation process
Light grey finish offers a neutral aesthetic complementing various setups
Suitable for standard cable clamps enhancing installation flexibility
Meets rigorous flammability standards promoting safety in use
Easy access to connectors encourages efficient maintenance and troubleshooting
Designed for compatibility with required accessories streamlining the installation process
Light grey finish offers a neutral aesthetic complementing various setups
Related links
- WAGO Housing for use with Female And Male Connectors
- WAGO Strain Relief Housing for use with Female and Male Connectors
- WAGO, 734 Strain Relief Plate for use with Female And Male Connectors
- WAGO Housing for use with Standard Male And Female Connectors
- WAGO 737 Series PCB Connector 7.62mm Pitch 3-Row, Cage Clamp Termination
- WAGO 257 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 256 Series PCB Connector 10/10.16mm Pitch 1-Row, Cage Clamp Termination
