LP-06 WE, PCB Card Ejector 1.6mm
- RS Stock No.:
- 906-9058
- Mfr. Part No.:
- LP-06 WE
- Brand:
- Bivar
Discontinued
- RS Stock No.:
- 906-9058
- Mfr. Part No.:
- LP-06 WE
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Type | Ejector | |
| PCB Thickness | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Type Ejector | ||
PCB Thickness 1.6mm | ||
- COO (Country of Origin):
- CN
Bivar Card-O-Pulls Series PCB Card Ejector
Bivar Card-O-Pulls are a series of interchangeable snap-in nylon PCB card ejectors. This series is suitable for use with PCB boards of 1.6 mm to 3.2 mm thick. Card-O-Pull PCB card ejectors protect circuitry, connectors and components in PCB systems by preventing unnecessary stresses.
PCB Accessories - Card Guides
