Bivar PCB Card Guide Horizontal Mount 190.5mm Long, 2mm Thick Max. for Maximum of 2mm
- RS Stock No.:
- 906-9190
- Mfr. Part No.:
- N-750-2
- Brand:
- Bivar
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 906-9190
- Mfr. Part No.:
- N-750-2
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bivar | |
Type | Horizontal Mount | |
Length | 190.5mm | |
Maximum PCB Thickness | 2mm | |
PCB Thickness Range | Maximum of 2mm | |
Select all | ||
---|---|---|
Brand Bivar | ||
Type Horizontal Mount | ||
Length 190.5mm | ||
Maximum PCB Thickness 2mm | ||
PCB Thickness Range Maximum of 2mm | ||
- COO (Country of Origin):
- CN
NARR-O-GIDES
A series of Bivar PCB card guides otherwise known as NARR-O-GIDES. Narrow widths and a thin footprint provide improved air cooling in high density PCB stacking in subrack enclosures. All models are highly reliable and excellent quality.
Card Guide