Bivar PCB Card Guide Horizontal Mount 139.7mm Long, 2mm Thick Max. for Maximum of 2mm
- RS Stock No.:
- 906-9184
- Mfr. Part No.:
- N-550-2
- Brand:
- Bivar
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 906-9184
- Mfr. Part No.:
- N-550-2
- Brand:
- Bivar
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bivar | |
Type | Horizontal Mount | |
Length | 139.7mm | |
Maximum PCB Thickness | 2mm | |
PCB Thickness Range | Maximum of 2mm | |
Select all | ||
---|---|---|
Brand Bivar | ||
Type Horizontal Mount | ||
Length 139.7mm | ||
Maximum PCB Thickness 2mm | ||
PCB Thickness Range Maximum of 2mm | ||