Bivar PCB Card Guide Horizontal Mount 76.2mm Long, 2mm Thick Max. for Maximum of 2mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
906-7532
Mfr. Part No.:
E-300
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Type

Horizontal Mount

Length

76.2mm

Maximum PCB Thickness

2mm

PCB Thickness Range

Maximum of 2mm

COO (Country of Origin):
US

Bivar Econ-O-Gides Series PCB Card Guides


Bivar Econ-O-Gides are a series of interchangeable press fit nylon PCB card guides. They are suitable for use with PCB boards of 1.6 mm thick.


PCB Accessories - Card Guides