Bivar PCB Card Guide Push-in 114.3mm Long, 1.6mm Thick Max. for Maximum of 1.6mm
- RS Stock No.:
- 906-7481
- Mfr. Part No.:
- DC-450
- Brand:
- Bivar
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 906-7481
- Mfr. Part No.:
- DC-450
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bivar | |
Type | Push-in | |
Length | 114.3mm | |
Maximum PCB Thickness | 1.6mm | |
PCB Thickness Range | Maximum of 1.6mm | |
Select all | ||
---|---|---|
Brand Bivar | ||
Type Push-in | ||
Length 114.3mm | ||
Maximum PCB Thickness 1.6mm | ||
PCB Thickness Range Maximum of 1.6mm | ||
- COO (Country of Origin):
- US
Bivar Grip-O-Gides Series PCB Card Guides
Bivar Econ-O-Gides series of interchangeable press fit nylon PCB card guides. Suitable for use with PCB boards of 1.6 mm and 2.4 mm thick.
PCB Accessories - Card Guides