Bivar PCB Card Guide Vertical Mount 127mm Long, 1.9mm Thick Max. for Maximum of 1.9mm
- RS Stock No.:
- 906-3722
- Mfr. Part No.:
- VG2-5
- Brand:
- Bivar
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 906-3722
- Mfr. Part No.:
- VG2-5
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Type | Vertical Mount | |
| Length | 127mm | |
| Maximum PCB Thickness | 1.9mm | |
| PCB Thickness Range | Maximum of 1.9mm | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Type Vertical Mount | ||
Length 127mm | ||
Maximum PCB Thickness 1.9mm | ||
PCB Thickness Range Maximum of 1.9mm | ||
- COO (Country of Origin):
- CN
Vert-O-Gides
A series of Bivar PCB Card Guides otherwise known as Verto-O-Gides. A Thin footprint and narrow widths provide improved air cooling in high density PCB stacking in subrack enclosures. All models are highly reliable and excellent quality.
Card Guide
