Bivar PCB Card Guide Horizontal Mount 203.2mm Long, 1.9mm Thick Max. for Maximum of 1.9mm
- RS Stock No.:
- 906-3693
- Mfr. Part No.:
- SSD-800
- Brand:
- Bivar
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 906-3693
- Mfr. Part No.:
- SSD-800
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bivar | |
Type | Horizontal Mount | |
Length | 203.2mm | |
Maximum PCB Thickness | 1.9mm | |
PCB Thickness Range | Maximum of 1.9mm | |
Select all | ||
---|---|---|
Brand Bivar | ||
Type Horizontal Mount | ||
Length 203.2mm | ||
Maximum PCB Thickness 1.9mm | ||
PCB Thickness Range Maximum of 1.9mm | ||
- COO (Country of Origin):
- US
Bivar Comp-O-Gides Series PCB Card Guides
Bivar COMP-O-GIDES are a series of interchangeable snap-in nylon PCB card guides. They are suitable for use with PCB boards of 1.6 mm thick.
PCB Accessories - Card Guides