Bivar PCB Card Guide Horizontal Mount 152.4mm Long, 1.9mm Thick Max. for Maximum of 1.9mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
906-3397
Mfr. Part No.:
SDC-600
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Type

Horizontal Mount

Length

152.4mm

Maximum PCB Thickness

1.9mm

PCB Thickness Range

Maximum of 1.9mm

COO (Country of Origin):
CN

Bivar Comp-O-Gides Series PCB Card Guides


Bivar COMP-O-GIDES are a series of interchangeable snap-in nylon PCB card guides. They are suitable for use with PCB boards of 1.6 mm thick.


PCB Accessories - Card Guides