Startech Sit-Stand Dual-Monitor Arm, Max 24in Monitor, 2 Supported Display(s) With Extension Arm
- RS Stock No.:
- 179-8017
- Mfr. Part No.:
- ARMSTSCP2
- Brand:
- Startech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-8017
- Mfr. Part No.:
- ARMSTSCP2
- Brand:
- Startech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Startech | |
| Type | Sit-Stand Dual-Monitor Arm | |
| Extension Arm | Yes | |
| Maximum Screen Size | 24in | |
| Maximum Load | -- | |
| VESA Configuration | 100x100mm | |
| Depth | 887mm | |
| Number of Displays Supported | 2 | |
| Width | 402mm | |
| Height | 160mm | |
| Weight | 12kg | |
| Select all | ||
|---|---|---|
Brand Startech | ||
Type Sit-Stand Dual-Monitor Arm | ||
Extension Arm Yes | ||
Maximum Screen Size 24in | ||
Maximum Load -- | ||
VESA Configuration 100x100mm | ||
Depth 887mm | ||
Number of Displays Supported 2 | ||
Width 402mm | ||
Height 160mm | ||
Weight 12kg | ||
- COO (Country of Origin):
- TW
ARMSTSCP2 Dual Monitor Sit Stand Arm
This sit-stand dual-monitor arm transforms your desk or table top into a highly productive, ergonomic workstation. The monitor arm features a keyboard tray and easy height adjustment that lets you alternate between sitting and standing, without interrupting your workflow.
Adjust the height with one smooth motion
Adjust your working position, with one smooth motion. Simply lift the work surface up to 17.7 (450 mm), to elevate both your monitor plus your keyboard and mouse. The monitor mount has a separate height adjustment of up to 4.9" (124 mm) along the column. You can also adjust the tension to your own preference for easy height adjustment.
Enhance productivity with two monitors
The versatile monitor arm lets you create a productive dual-monitor workstation, supporting two monitors up to 24 (with weight capacity of 17.6 lb./8 kg). Move the swing arm left or right (from -90° to 90°) and lower or raise the arm (from -30° to 65°) to the ideal position. The VESA mount also rotates up to 360° for portrait or landscape orientation.
Ample working space
The monitor arm features a large keyboard tray (17.68 x 8.15/ 449 x 207 mm) with ample working space. A slide-out tray (8.5 x 8.4" / 217 x 213 mm) holds your mouse, on the left or right. You can tuck the monitor arm away when its not in use, to free up space. The keyboard tray also folds up to 90°.
Flexible installation
The compact sit-stand monitor arm features a grommet assembly and desk-clamp option, to fit easily into your workspace, including space-limited corners.
The ARMSTSCP2 is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Adjust the height with one smooth motion
Adjust your working position, with one smooth motion. Simply lift the work surface up to 17.7 (450 mm), to elevate both your monitor plus your keyboard and mouse. The monitor mount has a separate height adjustment of up to 4.9" (124 mm) along the column. You can also adjust the tension to your own preference for easy height adjustment.
Enhance productivity with two monitors
The versatile monitor arm lets you create a productive dual-monitor workstation, supporting two monitors up to 24 (with weight capacity of 17.6 lb./8 kg). Move the swing arm left or right (from -90° to 90°) and lower or raise the arm (from -30° to 65°) to the ideal position. The VESA mount also rotates up to 360° for portrait or landscape orientation.
Ample working space
The monitor arm features a large keyboard tray (17.68 x 8.15/ 449 x 207 mm) with ample working space. A slide-out tray (8.5 x 8.4" / 217 x 213 mm) holds your mouse, on the left or right. You can tuck the monitor arm away when its not in use, to free up space. The keyboard tray also folds up to 90°.
Flexible installation
The compact sit-stand monitor arm features a grommet assembly and desk-clamp option, to fit easily into your workspace, including space-limited corners.
The ARMSTSCP2 is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
Adjust your monitor for ideal viewing, with -15° to +15° swivel and 0° to +30° tilt
Move the swing arm left or right (from -90° to 90°) and lower or raise the arm (from -30° to 65°) to the ideal position
Viewing distance: 16.1" (408.7 mm)
Rotates 360° for landscape or portrait viewing
Built-in cable management keeps your workstation well organized
The arm tucks away and the keyboard tray folds up to 90°, saving space when not in use
Clamp and grommet base options for flexible installation options, including space-limited areas such as desk corners or rear sides
100x100 mm, 75x75 mm VESA mount compatible
TAA compliant
Turn your desk into an ergonomic workstation with this sit-stand dual-monitor arm, supporting two monitors up to 24 (with weight capacity of 17.6 lb./8 kg).
The work surface has a height adjustment of up to 17.7 (450 mm)
Monitor mount has a separate height adjustment of up to 4.9" (124 mm) along the column
Move the swing arm left or right (from -90° to 90°) and lower or raise the arm (from -30° to 65°) to the ideal position
Viewing distance: 16.1" (408.7 mm)
Rotates 360° for landscape or portrait viewing
Built-in cable management keeps your workstation well organized
The arm tucks away and the keyboard tray folds up to 90°, saving space when not in use
Clamp and grommet base options for flexible installation options, including space-limited areas such as desk corners or rear sides
100x100 mm, 75x75 mm VESA mount compatible
TAA compliant
Turn your desk into an ergonomic workstation with this sit-stand dual-monitor arm, supporting two monitors up to 24 (with weight capacity of 17.6 lb./8 kg).
The work surface has a height adjustment of up to 17.7 (450 mm)
Monitor mount has a separate height adjustment of up to 4.9" (124 mm) along the column
Applications
Create a sit-stand workstation in healthcare environments, cubicles, or offices with limited space
Provides a cost-effective solution, with clamp or grommet mounting options for existing desks
Works well with space-limited corner desks
Provides a cost-effective solution, with clamp or grommet mounting options for existing desks
Works well with space-limited corner desks
Whats in the package?
Monitor arm
Column
Keyboard tray
Keyboard tray cap
Base
VESA monitor mounts
Plastic washer
Metal washer
M8x65 mm screw
M8x20 mm screw
M6x25 mm screws
M6x12 mm screws
M6x10 mm screws
M4x10 mm screws
Base screws
2.5 mm hex key
5 mm hex key
6 mm hex key
Adhesive strip
Socket driver
Base pad
Base plate
Grommet plate
Clamp screws
Clamp L bracket
Clamp screw assembly
Knobs
Crossbar washers
Crossbars
Crossbar mount
Wrench
Instruction manual
Column
Keyboard tray
Keyboard tray cap
Base
VESA monitor mounts
Plastic washer
Metal washer
M8x65 mm screw
M8x20 mm screw
M6x25 mm screws
M6x12 mm screws
M6x10 mm screws
M4x10 mm screws
Base screws
2.5 mm hex key
5 mm hex key
6 mm hex key
Adhesive strip
Socket driver
Base pad
Base plate
Grommet plate
Clamp screws
Clamp L bracket
Clamp screw assembly
Knobs
Crossbar washers
Crossbars
Crossbar mount
Wrench
Instruction manual
Mounting Options
Desk & Grommet Clamp
Material
Steel, Aluminum and Plastic
