RS PRO 750W PC Power Supply, 230V Input, 12V Output
- RS Stock No.:
- 881-2921
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 881-2921
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Input Voltage | 230V | |
| Output Voltage | 12V | |
| Power Rating | 750W | |
| Output Current | 24 → 60A | |
| Number of Outputs | 4 | |
| Mounting Type | Desktop | |
| Maximum Input Current | 60A | |
| Standards Met | CB, CE, TUV | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Input Voltage 230V | ||
Output Voltage 12V | ||
Power Rating 750W | ||
Output Current 24 → 60A | ||
Number of Outputs 4 | ||
Mounting Type Desktop | ||
Maximum Input Current 60A | ||
Standards Met CB, CE, TUV | ||
- COO (Country of Origin):
- CN
750W ATX Power Supply XT-750
Ultra Silent 750W power supply, with a 12 cm silent black fan. This computer power supply is a good solution for those looking for an economical system or upgrade. The power supply is eco-friendly, with RoHS and Erp 2013 directives and features a 80+ bronze efficiency rating with high efficiency of up to 85%, high power density and active PFC circuit.
1x 20+4-pin Motherboard Connector
1x 4+4-pin 12V Connector
2x 6+2-pin PCI-e Connector
8x SATA Connectors
4x 4-Pin Molex Connectors
PFC: Active PFC (>.99)
Efficiency: > 85%
Protection: OPP, OVP SCP, UVP
Operation Temperature: 0-40°C
Noise: < 23 dBA
80 Plus Bronze Certified
1x 4+4-pin 12V Connector
2x 6+2-pin PCI-e Connector
8x SATA Connectors
4x 4-Pin Molex Connectors
PFC: Active PFC (>.99)
Efficiency: > 85%
Protection: OPP, OVP SCP, UVP
Operation Temperature: 0-40°C
Noise: < 23 dBA
80 Plus Bronze Certified
Approvals
TVU, CB, CE
