Seasonic 400W PC Power Supply, 100 → 240V ac Input, 12V Output
- RS Stock No.:
- 839-5804
- Mfr. Part No.:
- SS-400FL2
- Brand:
- Seasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 839-5804
- Mfr. Part No.:
- SS-400FL2
- Brand:
- Seasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Seasonic | |
Input Voltage | 100 → 240V ac | |
Output Voltage | 12V | |
Power Rating | 400W | |
Output Current | 33A | |
Number of Outputs | 5 | |
Length | 150mm | |
Width | 160mm | |
Depth | 86mm | |
Mounting Type | Encapsulated | |
Load Regulation | ±2% | |
Line Regulation | ±2% | |
Select all | ||
---|---|---|
Brand Seasonic | ||
Input Voltage 100 → 240V ac | ||
Output Voltage 12V | ||
Power Rating 400W | ||
Output Current 33A | ||
Number of Outputs 5 | ||
Length 150mm | ||
Width 160mm | ||
Depth 86mm | ||
Mounting Type Encapsulated | ||
Load Regulation ±2% | ||
Line Regulation ±2% | ||
- COO (Country of Origin):
- CN
Seasonic 400W Fanless Computer Power Supply 80+ SS-400FL2
The Sea Sonic SS-400FL2 fanless power supply carries the 80 plus platinum certificate, offering high power efficiency of up to 92% and a true power factor greater than 0.9PF, saving money on electricity bills. This Sea Sonic power supply comes in a fully modular design and while minimizing voltage drops and impedance, it greatly maximises efficiency and cooling, to enhance overall performance and reliability. The Sea Sonic SS-400FL2 features a fanless design with ultra-ventilated honeycomb structure, offering silent operation without compromising cooling performance.
400W fanless modular ATX power supply
80+ Platinum certified with Japanese capacitors
Super high efficiency
Full modular cabling design
Perfect for quiet PCs
Patented DC connector Module with VRM
Gold plated high current terminals
Dual sided PCB layout
Active Power Factor Correction
Ultra ventilation
Multi-GPU technology support
Tight voltage regulation
High +12V Output
7 years warranty
80+ Platinum certified with Japanese capacitors
Super high efficiency
Full modular cabling design
Perfect for quiet PCs
Patented DC connector Module with VRM
Gold plated high current terminals
Dual sided PCB layout
Active Power Factor Correction
Ultra ventilation
Multi-GPU technology support
Tight voltage regulation
High +12V Output
7 years warranty