Seasonic 250W PC Power Supply, 90 → 264V ac Input, 3.3 V dc, 5 V dc, ±12 V dc Output
- RS Stock No.:
- 666-7019
- Mfr. Part No.:
- SS-250SU APFC F0 80+
- Brand:
- Seasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£52.08
(exc. VAT)
£62.50
(inc. VAT)
- RS Stock No.:
- 666-7019
- Mfr. Part No.:
- SS-250SU APFC F0 80+
- Brand:
- Seasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Seasonic | |
Input Voltage | 90 → 264V ac | |
Output Voltage | 3.3 V dc, 5 V dc, ±12 V dc | |
Power Rating | 250W | |
Output Current | 2 A, 8 A, 14 A, 17 A, 800 mA | |
Number of Outputs | 6 | |
Length | 150mm | |
Width | 81.5mm | |
Depth | 40.6mm | |
Mounting Type | Rack Mount | |
Efficiency | 75% | |
Load Regulation | ±5% | |
Line Regulation | ±1% | |
Weight | 800g | |
Minimum Temperature | 0°C | |
Maximum Temperature | +40°C | |
Select all | ||
---|---|---|
Brand Seasonic | ||
Input Voltage 90 → 264V ac | ||
Output Voltage 3.3 V dc, 5 V dc, ±12 V dc | ||
Power Rating 250W | ||
Output Current 2 A, 8 A, 14 A, 17 A, 800 mA | ||
Number of Outputs 6 | ||
Length 150mm | ||
Width 81.5mm | ||
Depth 40.6mm | ||
Mounting Type Rack Mount | ||
Efficiency 75% | ||
Load Regulation ±5% | ||
Line Regulation ±1% | ||
Weight 800g | ||
Minimum Temperature 0°C | ||
Maximum Temperature +40°C | ||
Seasonic 80-Plus ATX Computer Power Supply
The 80-Plus ATX switch mode power supply is reliably efficient, quiet and nicely formed into a small package. Offering a server power supply that benefits from over power and voltage protection and short circuit protection on all outputs. Meaning you have a full input range to get 250 W output for your PC.
Features & Benefits
80 Plus certified and Energy Star4.0 compliant
Industrial mini 1U rackmount PSU
Active power factor correction: EN61000-3-2
Follow Intel FLEX ATX power design guide
High efficiency and reliability
Double ball bearing fan increases reliability
Forward converter socket
Low ripple and noise
Short circuit protection on all outputs
Over voltage and over power protection
Industrial mini 1U rackmount PSU
Active power factor correction: EN61000-3-2
Follow Intel FLEX ATX power design guide
High efficiency and reliability
Double ball bearing fan increases reliability
Forward converter socket
Low ripple and noise
Short circuit protection on all outputs
Over voltage and over power protection
Product Application Information
Whether you are building a computer, server or need a replacement power supply unit. The 80-Plus ATX makes for a good choice on reliability and efficiency in PSUs. Be sure to give your computer the power it needs, to perform to your level of expectations.
Note
The 24 pin mother board connector is backwards compatible (ATX) and can be converted by splitting away the 4 pins.
Approvals
UL Recognised Component for Canada & U.S., TUV, CB, CCC, FCC, C-Tick