Seasonic 850W ATX Power Supply, 100 → 240V ac Input, -15 V dc, 3.3 V dc, 5 V dc, 12 V dc, 5 VSB V dc Output

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
181-2089
Mfr. Part No.:
SSR-850FX
Brand:
Seasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Seasonic

Input Voltage

100 → 240V ac

Output Voltage

-15 V dc, 3.3 V dc, 5 V dc, 12 V dc, 5 VSB V dc

Power Rating

850W

Output Current

3 A, 20 A, 70 A, 300 mA

Number of Outputs

5

Length

140mm

Width

150mm

Depth

86mm

Mounting Type

Panel Mount

Efficiency

90%

Minimum Temperature

0°C

Maximum Input Current

13A

Power Signal Conversion Type

AC-DC

Maximum Temperature

+50°C

Series

ATX

Input Frequency Range

50 → 60Hz

COO (Country of Origin):
CN
This high-wattage unit boasts ultra-high 80 PLUS® Gold efficiency which achieves 90 % efficiency at 50 % system load. Due to its small size the Focus+ Gold power supply is a great solution for smaller computer cases in the living room for instance. This power supply is not only small, but mean too. It boasts the highest power density in its class and it also has remarkable output characteristics during operation. The technologies applied and the components and materials used in the manufacturing of the FOCUS+ Gold 850 are in line with Seasonic’s highest standards.

Reduced noise without increase in temperature,
Extended fan life due to the reduced number of fan rotations,
Optimized heat dissipation at all times,
Unsurpassed silent performance in Fanless Mode.