Seaward PrimeTest 350 UK Portable Appliance Tester, Class I, Class II Test Type
- RS Stock No.:
- 717-3647
- Mfr. Part No.:
- 356A910
- Brand:
- Seaward
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 717-3647
- Mfr. Part No.:
- 356A910
- Brand:
- Seaward
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seaward | |
| Tester Type | Advanced PAT | |
| Test Type | Class I, Class II | |
| Testing Method | Automatic, Manual | |
| Download | Yes | |
| Power Source | Battery | |
| Battery Type | AA x 6 | |
| Dimensions | 260 x 100 x 55mm | |
| Weight | 900g | |
| Height | 55mm | |
| Length | 260mm | |
| Maximum Supply Voltage | 230V | |
| Plug Type | Type G - British 3-pin | |
| Model Number p | PrimeTest 350 UK | |
| Width | 100mm | |
| Select all | ||
|---|---|---|
Brand Seaward | ||
Tester Type Advanced PAT | ||
Test Type Class I, Class II | ||
Testing Method Automatic, Manual | ||
Download Yes | ||
Power Source Battery | ||
Battery Type AA x 6 | ||
Dimensions 260 x 100 x 55mm | ||
Weight 900g | ||
Height 55mm | ||
Length 260mm | ||
Maximum Supply Voltage 230V | ||
Plug Type Type G - British 3-pin | ||
Model Number p PrimeTest 350 UK | ||
Width 100mm | ||
RoHS Status: Not Applicable
PrimeTest 350 (UK)
Lightweight battery powered PAT tester incorporating all Class I and Class II required electrical safety tests. Bluetooth technology enables the wireless connection of bar code scanners & label printers allowing fast, efficient testing and results recording. The PrimeTest 350 can complete alternative leakage test, 250V insulation test (for use when suppressors or other components prevent a 500V insulation test) and load measurement. During the protective conductor and touch current tests, the load is measured and displayed as both a power and current measurement.The PrimeTest 350 PAT tester is a 'facilities management tool' because through data logging and capture, it also records the location of the assets – helping to meet requirements of health and safety standards.
Large white backlit graphics display & full alphanumeric keypadIntuitive and fast user interface with manual and automatic test modesProgrammable soft keys for customised test routines. Rechargeable batteries with 4 hour recharge time via charging port eliminates the reliance on mains supply, reduces downtime between tests and makes the instrument practical and portable to use anywhere.User definable pass / fail limits and configurable test sequencesTests performed: Earth continuity, insulation resistance, substitute leakage, power socket wiring check, protective earth (PE) conductor current, touch current & RCD trip time.Memory for storing typically 8500 recordsDownload / Upload to Seaward PATGuard software (available separately)Large internal memory facilitates the storage of test results for safety audit and traceability purposes. In addition to standard electrical safety tests, test records for items such as fire extinguishers, emergency lighting & microwave ovens can be created and stored. The records can be downloaded to PATGuard Software for complete traceability Software utility supplied to upload Company logos from a PC to the tester to incorporate in test label printoutCompatible with :Seaward Test N Tag Elite Bluetooth Printer stock no. 461-076Seaward bluetooth barcode scanner stock no. 461-098Seaward PatGuard software stock nos. 613-1295, 613-1302, 613-1318 and 613-1346
For a complete kit with a saving over buying the options separately see PrimeTest 350 PAT solution package RS stock no. 461-086
More associated accessories available separately seeStock Nos: 497-498, 445-3846, 450-5969, 514-4824, 513-7056, 513-7090 & 513-7078.
Supplied with
Carry case, mains lead,1.2m test lead and crocodile clip, IEC test lead, battery charger, 6 LR6 NiMH rechargeable batteries, instruction manual, utilities CD-ROM,RS232 to PC cable, RS232 to USB adaptor, & 110V/230V socket adaptor, 30-day PATGuard evaluation disk.
