Seaward PrimeTest 220 UK Portable Appliance Tester, Class I, Class II Test Type

Unavailable
RS will no longer stock this product.
RS Stock No.:
613-1330
Mfr. Part No.:
349A910
Brand:
Seaward
Find similar products by selecting one or more attributes.
Select all

Brand

Seaward

Test Type

Class I, Class II

Power Source

Battery

Battery Type

AA x 6

Dimensions

260 x 100 x 55mm

Weight

800g

Height

55mm

Length

260mm

Maximum Supply Voltage

230V

Model Number p

PrimeTest 220 UK

Width

100mm

RoHS Status: Not Applicable

PrimeTest 220 Battery,Powered Portable ,Appliance Tester


Handheld, battery powered manual portable appliance tester for testing Class I and class II appliances, IT equipment and mains circuit testing.

Single Test button action
Tests Class I and II equipment including IT and business equipment
Extension and IEC Lead tests
Insulation, earth continuity, touch leakage, socket polarity, and RCD tests
Loop resistance indication without tripping RCDs
Auto power off when not in use
Results can be entered onto a PDA and transferred to Seaward PATguard software via the PATGuard WorkAbout software
Rechargeable NiMH batteries (supplied)

Supplied with

Carrying Case, test lead set, mains power lead, instruction manual, 6 AA NiMH batteries, NiMH battery charger