Seaward Europa PAC Plus UK Portable Appliance Tester
- RS Stock No.:
- 613-0630
- Mfr. Part No.:
- 293A910
- Brand:
- Seaward
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 613-0630
- Mfr. Part No.:
- 293A910
- Brand:
- Seaward
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seaward | |
| Testing Method | Manual | |
| Power Source | Mains | |
| Dimensions | 310 x 210 x 80mm | |
| Weight | 3.5kg | |
| Height | 80mm | |
| Length | 310mm | |
| Maximum Supply Voltage | 253V | |
| Model Number p | Europa PAC Plus UK | |
| Width | 210mm | |
| Minimum Supply Voltage | 207V | |
| Select all | ||
|---|---|---|
Brand Seaward | ||
Testing Method Manual | ||
Power Source Mains | ||
Dimensions 310 x 210 x 80mm | ||
Weight 3.5kg | ||
Height 80mm | ||
Length 310mm | ||
Maximum Supply Voltage 253V | ||
Model Number p Europa PAC Plus UK | ||
Width 210mm | ||
Minimum Supply Voltage 207V | ||
RoHS Status: Not Applicable

