Gossen Metrawatt PAT Tester, AC and DC Patient Leakage Current, Contact Current, Differential Current Measurement,
- RS Stock No.:
- 260-8298
- Mfr. Part No.:
- M693D
- Brand:
- Gossen Metrawatt
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 260-8298
- Mfr. Part No.:
- M693D
- Brand:
- Gossen Metrawatt
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Gossen Metrawatt | |
Tester Type | PAT Tester | |
Test Type | AC and DC Patient Leakage Current, Contact Current, Differential Current Measurement, Direct Measurement, Earth Leakage Current, Equivalent Leakage Current Procedure, Insulation Resistance, Patient Auxiliary Current, Protective Conductor Resistance | |
Testing Method | Automatic, Manual | |
Flash Test | No | |
Select all | ||
---|---|---|
Brand Gossen Metrawatt | ||
Tester Type PAT Tester | ||
Test Type AC and DC Patient Leakage Current, Contact Current, Differential Current Measurement, Direct Measurement, Earth Leakage Current, Equivalent Leakage Current Procedure, Insulation Resistance, Patient Auxiliary Current, Protective Conductor Resistance | ||
Testing Method Automatic, Manual | ||
Flash Test No | ||