Seaward PAT Testing Printer, For Use With Apollo 400, Apollo 500, Apollo 600 PAT
- RS Stock No.:
- 122-8472
- Mfr. Part No.:
- 339A996
- Brand:
- Seaward
Subtotal (1 unit)*
£1,315.18
(exc. VAT)
£1,578.22
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 3 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,315.18 |
*price indicative
- RS Stock No.:
- 122-8472
- Mfr. Part No.:
- 339A996
- Brand:
- Seaward
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seaward | |
| Accessory Type | Label Printer | |
| For Use With | Apollo 400, Apollo 500, Apollo 600 PAT | |
| Select all | ||
|---|---|---|
Brand Seaward | ||
Accessory Type Label Printer | ||
For Use With Apollo 400, Apollo 500, Apollo 600 PAT | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Test n Tag Elite 2 Bluetooth Printer
Long battery life and high impact resistance make it ideal for use in the field, whatever the environment. It has a high-speed processor and large memory for quick and efficient processing of complex labels, graphics and fonts using Bluetooth wireless technology.
Hard-wearing portable Bluetooth PAT Testing Label Printer
Long battery life
Bluetooth connectivity
Small labels available
Rugged design & portable
Long battery life
Bluetooth connectivity
Small labels available
Rugged design & portable
Note
Use of non-Seaward approved labels can prematurely wear the print heads and so voids your Seaward printer warranty.
Supplied with
Battery charger, battery pack, belt clip and label roll
Test N Tag Elite 2 Printer - Label Small
Related links
- Seaward PAT Testing Printer Apollo 500, Apollo 600 PAT
- Seaward PAT Tester Printer Apollo 500+, Apollo 600+ and PATMobile App
- Seaward PAT Testing Cable Apollo 600 Electrical Safety Tester
- Seaward PAT Testing Scanner Prime Test 300 500, 600
- PAT Testers
- Seaward Apollo 600+ PAT Tester, Class I Test Type
- Seaward Apollo 600+ PAT Tester, Class I Test Type With UKAS Calibration
- Seaward Apollo 600+ PAT Tester, Class I Test Type With RS Calibration
