Kimberly Clark Scott Interleaved White Paper Towel, 210 x 200mm, 4800 Sheets
- RS Stock No.:
- 161-2534
- Mfr. Part No.:
- 6617
- Brand:
- Kimberly Clark
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 161-2534
- Mfr. Part No.:
- 6617
- Brand:
- Kimberly Clark
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kimberly Clark | |
| Form Factor | Interleaved | |
| Colour | White | |
| Sheet Size | 210 x 200mm | |
| Number of Ply | 1 | |
| Number of Sheets | 4800 | |
| Range | Xtra | |
| Sheet Length | 210mm | |
| Sheet Width | 200mm | |
| Trade Name | Scott | |
Select all | ||
|---|---|---|
Brand Kimberly Clark | ||
Form Factor Interleaved | ||
Colour White | ||
Sheet Size 210 x 200mm | ||
Number of Ply 1 | ||
Number of Sheets 4800 | ||
Range Xtra | ||
Sheet Length 210mm | ||
Sheet Width 200mm | ||
Trade Name Scott | ||
Non Compliant
- COO (Country of Origin):
- FR
Scott hand towels are softer, more absorbent and stronger than conventional towels, providing consistent quality at an affordable price. The clever, interfolded design helps to prevent towels from ripping when being pulled from the dispenser, and ensures that only single towels are dispensed each time, reducing mess and wastage. The unique Airflex technology ensures that each lightweight single-ply towel is absorbent and strong, even when wet, preventing them from becoming soggy or ripping. Scott hand towels carry the European Ecolabel; your guarantee that they are manufactured responsibly at every step of the process. This product is sold as a case of 15 packs x 320 white, 1 ply sheet (4800 total). Individual sheet size 21 cm (L) x 20 cm (W).Compatible with Aquarius Folded Hand Towel Dispenser (product codes 6945 - RS 780-0090).
White, 1 ply, interfolded small hand towels, ideal for busy food contact areas and busy washrooms. Unique Airflex technology and carries the European Ecolabel. Consistent quality, at an affordable price. 20 cm (W).
Features and Benefits
15 packs x 320 white, 1 ply sheet (4800 total)
Interfolded hand towels that dispense one at a time, reducing waste and keeping refill frequency and costs to a minimum.
Made using unique Airflex Technology. Soft, strong & highly absorbent, even when wet.
Carries the European Ecolabel.
Ideal for use in food contact areas and busy washrooms.
Interfolded hand towels that dispense one at a time, reducing waste and keeping refill frequency and costs to a minimum.
Made using unique Airflex Technology. Soft, strong & highly absorbent, even when wet.
Carries the European Ecolabel.
Ideal for use in food contact areas and busy washrooms.
