Katrin Steel Black Floor Standing Industrial Wiping Roll Dispenser
- RS Stock No.:
- 219-7932
- Mfr. Part No.:
- 54909
- Brand:
- Katrin
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 219-7932
- Mfr. Part No.:
- 54909
- Brand:
- Katrin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Katrin | |
| Type | Floor Standing | |
| Colour | Black | |
| Material | Steel | |
Select all | ||
|---|---|---|
Brand Katrin | ||
Type Floor Standing | ||
Colour Black | ||
Material Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Katrin Industrial Floor Dispenser For Roll Wipes
Dispenser for use with industrial paper wiping rolls with a maximum roll width of 40 cm such as RS 2197925.
Features and Benefits
• A robust mobile floor dispenser for industrial wiping rolls such as RS 2197925.
• Roll width up to 40 cm.
• Has wheels for easy mobility.
• High capacity.
• Ideal for industrial environments.
• Waste bag holder and wipe holder can be added.
• Roll width up to 40 cm.
• Has wheels for easy mobility.
• High capacity.
• Ideal for industrial environments.
• Waste bag holder and wipe holder can be added.
Applications:
Dispenser for use with industrial paper wiping rolls with a maximum roll width of 40 cm such as RS 2197925.
The Katrin robust mobile floor dispenser for Katrin industrial wiping rolls, and can hold a roll width up to 40cm. It stand has wheels for easy mobility and ideal for industrial environments.
Dimensions:
568 x 960 560 mm
Manufacturer details:
Metsä Tissue
Brand: Katrin
54909
Brand: Katrin
54909
