BETA Black, Orange Rolled Hand Towel Dispenser Paper Towel Dispenser
- RS Stock No.:
- 600-056
- Mfr. Part No.:
- 2400 RSC24/PC-N
- Brand:
- BETA
Subtotal (1 unit)*
£15.50
(exc. VAT)
£18.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship
- Plus 11 unit(s) shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.50 |
*price indicative
- RS Stock No.:
- 600-056
- Mfr. Part No.:
- 2400 RSC24/PC-N
- Brand:
- BETA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Type | Rolled Hand Towel Dispenser | |
| Wall Mounted | Yes | |
| Colour | Black, Orange | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Type Rolled Hand Towel Dispenser | ||
Wall Mounted Yes | ||
Colour Black, Orange | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The BETA Paper Roll Holder is compatible with items RSC24, RSC24A, RSC24AXL, and RSC51. It is designed to securely hold and dispense paper rolls for convenient access.
0.3 kg weight
Related links
- BETA Black, Orange Rolled Hand Towel Dispenser Paper Towel Dispenser
- Northwood Hygiene ABS Blue Rolled Hand Towel Dispenser Paper Towel Dispenser, 240mm x 415mm x 300mm
- Northwood Hygiene ABS Blue Rolled Hand Towel Dispenser Paper Towel Dispenser, 240mm x 370mm x 315mm
- Northwood Hygiene ABS White Rolled Hand Towel Dispenser Paper Towel Dispenser, 240mm x 415mm x 300mm
- Northwood Hygiene ABS Rolled Hand Towel Dispenser Paper Towel Dispenser, 240mm x 370mm x 315mm
- Northwood Hygiene ABS Rolled Hand Towel Dispenser Paper Towel Dispenser, 240mm x 415mm x 300mm
- Northwood Hygiene ABS White Rolled Hand Towel Dispenser Paper Towel Dispenser, 240mm x 370mm x 315mm
- Northwood Hygiene ABS Rolled Hand Towel Dispenser Towel Dispenser, 240mm x 415mm x 300mm
