Hengstler 0684011 Panel Printer
- RS Stock No.:
- 896-7677
- Mfr. Part No.:
- 0684011
- Brand:
- Hengstler
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 896-7677
- Mfr. Part No.:
- 0684011
- Brand:
- Hengstler
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Paper Width | 60mm | |
| Resolution | 203 dpi | |
| Depth | 139mm | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Paper Width 60mm | ||
Resolution 203 dpi | ||
Depth 139mm | ||
- COO (Country of Origin):
- DE
