Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-5735
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Paper Width | 58mm | |
| Resolution | 8 dots/mm, 384 dots/line | |
| Cutout Height | 57mm | |
| Cutout Width | 103mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Paper Width 58mm | ||
Resolution 8 dots/mm, 384 dots/line | ||
Cutout Height 57mm | ||
Cutout Width 103mm | ||
- COO (Country of Origin):
- CN
This RS PRO panel mount Dot Matrix printer features an Epson brand printer mechanism which offers high-speed, high-resolution printing in a smart desktop size. It has an electrical rating of 5V/1.5A. The data interface is RS232/Parallel.
This printer has a resolution of 8dpmm with 384 dots per line. Effective printing width 32/48mm. Characters per line, 16/24/40. Print speed 1.2 lines/s.
This printer has a resolution of 8dpmm with 384 dots per line. Effective printing width 32/48mm. Characters per line, 16/24/40. Print speed 1.2 lines/s.
Features and Benefits
Semi-automatic paper loading.
Data input RS232/Parallel.
Compact dimensions; Height 107mm, of 57mm, depth 62mm
Paper type = plain paper.
Paper width is 57.5mm (+/- 0.5mm)
Reliable long-life expectancy of MCBF 0.5 million lines.
High speed printing 1.2 lines/s.
Robust, stylish design that is easily embedded into many devices.
Applications
Receipt printing
Medical/Healthcare equipment
POS receipt printing
Ticket printing
OEM Machines
Test and measurement
Semi-automatic paper loading.
Data input RS232/Parallel.
Compact dimensions; Height 107mm, of 57mm, depth 62mm
Paper type = plain paper.
Paper width is 57.5mm (+/- 0.5mm)
Reliable long-life expectancy of MCBF 0.5 million lines.
High speed printing 1.2 lines/s.
Robust, stylish design that is easily embedded into many devices.
Applications
Receipt printing
Medical/Healthcare equipment
POS receipt printing
Ticket printing
OEM Machines
Test and measurement
