Bivar PM5 Series Yellow Panel Mount Indicator, 5mm Mounting Hole Size, IP67
- RS Stock No.:
- 906-9351
- Mfr. Part No.:
- PM5-B5Y28V
- Brand:
- Bivar
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 906-9351
- Mfr. Part No.:
- PM5-B5Y28V
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Bivar | |
| Light Output Colour | Yellow | |
| Mounting Hole Size | 5mm | |
| Lamp Type | LED | |
| Lamp Size | 5 | |
| Mounting Type | Panel Mount | |
| IP Rating | IP67 | |
| Bezel Style | Recessed | |
| Bezel Colour | Black | |
| Current Rating | 20mA | |
| Intensity | 87mcd | |
| Length | 17.7mm | |
| Series | PM5 | |
| Select all | ||
|---|---|---|
| Brand Bivar | ||
| Light Output Colour Yellow | ||
| Mounting Hole Size 5mm | ||
| Lamp Type LED | ||
| Lamp Size 5 | ||
| Mounting Type Panel Mount | ||
| IP Rating IP67 | ||
| Bezel Style Recessed | ||
| Bezel Colour Black | ||
| Current Rating 20mA | ||
| Intensity 87mcd | ||
| Length 17.7mm | ||
| Series PM5 | ||
- COO (Country of Origin):
- GB
PM Series
Bivar PM series nylon housing LED panel mount indicators are press fit mounted. The PM series has a long life expectancy and low power consumption that make them suitable for a variety of applications such as main and remote power indication, status indication and instrumentation.
Long Life - typically 100K hours
Low power consumption - uses up to 90% less energy than an incandescent indicator
Front panel mounting
LED recessed in housing
Low power consumption - uses up to 90% less energy than an incandescent indicator
Front panel mounting
LED recessed in housing
Bivar Panel Mount LED Indicators
