Bivar PM53 Series Red, Yellow Panel Mount Indicator, 6.35mm Mounting Hole Size

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
906-9308
Mfr. Part No.:
PM53-RYW12.0CC
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Light Output Colour

Red, Yellow

Mounting Hole Size

6.35mm

Lamp Type

LED

Lamp Size

5

Mounting Type

Panel Mount

Bezel Style

Prominent

Bezel Colour

Black

Current Rating

20 (Red) mA, 20 (Yellow) mA

Intensity

30 (Yellow) mcd, 35 (Red) mcd

Length

18.3mm

Series

PM53