VCC White Panel Mount Indicator, 22mm Mounting Hole Size, IP67
- RS Stock No.:
- 137-1265
- Mfr. Part No.:
- CNX722C900FVT
- Brand:
- VCC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 137-1265
- Mfr. Part No.:
- CNX722C900FVT
- Brand:
- VCC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VCC | |
| Light Output Colour | White | |
| Mounting Hole Size | 22mm | |
| Lamp Type | LED | |
| IP Rating | IP67 | |
| Bezel Colour | Green | |
| Current Rating | 20mA | |
| Intensity | 1300 → 1700mcd | |
| Length | 26.9mm | |
| Select all | ||
|---|---|---|
Brand VCC | ||
Light Output Colour White | ||
Mounting Hole Size 22mm | ||
Lamp Type LED | ||
IP Rating IP67 | ||
Bezel Colour Green | ||
Current Rating 20mA | ||
Intensity 1300 → 1700mcd | ||
Length 26.9mm | ||
- COO (Country of Origin):
- MX
CNX 722FV Series 22mm Panel Mount LED Indicator
The VCC CNX722FV Series of 22mm panel mounting indicators offers rugged construction and moisture sealing making them suitable for harsh environments and outdoor applications. The VCC FlexVolt™ feature means these long-life LED indicators can be used with any DC supply voltage from 5 to 28V and the multi-start thread makes for rapid single-turn assembly. The indicators are available in a variety of colours and connection options.
• FlexVolt™ technology allows use with any voltage from 5V to 28V DC
• Fast pitch threads for easy assembly, requires 1 turn
• Screw terminal, Solder tab or Flying lead connections
• Direct sunlight visibility
• Wide viewing angle
• Designed for extreme harsh and outdoor environments
• Shock and vibration resistant
• Moisture sealed: IP67 / NEMA 6P rated
• Fast pitch threads for easy assembly, requires 1 turn
• Screw terminal, Solder tab or Flying lead connections
• Direct sunlight visibility
• Wide viewing angle
• Designed for extreme harsh and outdoor environments
• Shock and vibration resistant
• Moisture sealed: IP67 / NEMA 6P rated
Panel Mount LED Indicators, VCC

