VCC Green Panel Mount Indicator, 22mm Mounting Hole Size, IP67
- RS Stock No.:
- 137-1116
- Mfr. Part No.:
- CNX722C500FVW
- Brand:
- VCC
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 137-1116
- Mfr. Part No.:
- CNX722C500FVW
- Brand:
- VCC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | VCC | |
Light Output Colour | Green | |
Mounting Hole Size | 22mm | |
Lamp Type | LED | |
IP Rating | IP67 | |
Bezel Colour | Blue | |
Current Rating | 20mA | |
Intensity | 700 → 1400mcd | |
Length | 21.1mm | |
Select all | ||
---|---|---|
Brand VCC | ||
Light Output Colour Green | ||
Mounting Hole Size 22mm | ||
Lamp Type LED | ||
IP Rating IP67 | ||
Bezel Colour Blue | ||
Current Rating 20mA | ||
Intensity 700 → 1400mcd | ||
Length 21.1mm | ||