Sloan Blue Indicator, 12V, 16mm Mounting Hole Size, IP65
- RS Stock No.:
- 909-3947
- Mfr. Part No.:
- 943BB0B
- Brand:
- Sloan
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 909-3947
- Mfr. Part No.:
- 943BB0B
- Brand:
- Sloan
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sloan | |
Voltage Rating | 12V | |
Light Output Colour | Blue | |
Mounting Hole Size | 16mm | |
Lamp Type | LED | |
IP Rating | IP65 | |
Bezel Style | Prominent | |
Bezel Colour | Black | |
Current Rating | 20mA | |
Intensity | 3000mcd | |
Length | 51mm | |
Select all | ||
---|---|---|
Brand Sloan | ||
Voltage Rating 12V | ||
Light Output Colour Blue | ||
Mounting Hole Size 16mm | ||
Lamp Type LED | ||
IP Rating IP65 | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Current Rating 20mA | ||
Intensity 3000mcd | ||
Length 51mm | ||
- COO (Country of Origin):
- CZ
Sloan 16mm Low Profile IP65 LED Indicators, 943 Series
Product Description
Sloan 16 mm indicators have an ABS plastic body and are mountable through a panel and secured with a fixing nut. These indicators are available in 12 V, 24 V and 230 V and in five different colours. Sloan 943 indicators offer IP65 sealing which offers some protection to water.
Sloan 16 mm indicators have an ABS plastic body and are mountable through a panel and secured with a fixing nut. These indicators are available in 12 V, 24 V and 230 V and in five different colours. Sloan 943 indicators offer IP65 sealing which offers some protection to water.
Features and Benefits
IP65 protection.
ABS body.
12 V, 24 V, 230 V available.
Five colours.
IP65 protection.
ABS body.
12 V, 24 V, 230 V available.
Five colours.
Product Application Information
Sloan indicators are suitable for panel builders and any indication applications.
Sloan indicators are suitable for panel builders and any indication applications.