Sloan Yellow Indicator, 24V dc, 6.2mm Mounting Hole Size, Lead Wires Termination, IP68
- RS Stock No.:
- 909-3929
- Mfr. Part No.:
- 1888S1A1Y33UD
- Brand:
- Sloan
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 909-3929
- Mfr. Part No.:
- 1888S1A1Y33UD
- Brand:
- Sloan
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sloan | |
| Voltage Rating | 24V dc | |
| Light Output Colour | Yellow | |
| Mounting Hole Size | 6.2mm | |
| Lamp Type | LED | |
| Lamp Size | 3 mm | |
| Termination Type | Lead Wires | |
| IP Rating | IP68 | |
| Bezel Style | Recessed | |
| Current Rating | 20mA | |
| Intensity | 4200mcd | |
| Length | 21.6mm | |
| Select all | ||
|---|---|---|
Brand Sloan | ||
Voltage Rating 24V dc | ||
Light Output Colour Yellow | ||
Mounting Hole Size 6.2mm | ||
Lamp Type LED | ||
Lamp Size 3 mm | ||
Termination Type Lead Wires | ||
IP Rating IP68 | ||
Bezel Style Recessed | ||
Current Rating 20mA | ||
Intensity 4200mcd | ||
Length 21.6mm | ||
- COO (Country of Origin):
- CH
