Sloan White Indicator, 5 → 28V dc, 8.2mm Mounting Hole Size, FASTON Termination, IP68

Unavailable
RS will no longer stock this product.
RS Stock No.:
909-3824
Mfr. Part No.:
174B816W3W55NCL1
Brand:
Sloan
Find similar products by selecting one or more attributes.
Select all

Brand

Sloan

Voltage Rating

5 → 28V dc

Light Output Colour

White

Mounting Hole Size

8.2mm

Lamp Type

LED

Termination Type

FASTON

IP Rating

IP68

Bezel Style

Prominent

Bezel Colour

Black

Current Rating

20mA

Intensity

22000mcd

Length

28mm

Priced to Clear

Yes

COO (Country of Origin):
CH