Bivar PM3 Series Yellow Panel Mount Indicator, 5.94mm Mounting Hole Size, IP67
- RS Stock No.:
- 906-9263
- Mfr. Part No.:
- PM3-PYD
- Brand:
- Bivar
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 906-9263
- Mfr. Part No.:
- PM3-PYD
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Light Output Colour | Yellow | |
| Mounting Hole Size | 5.94mm | |
| Lamp Type | LED | |
| Mounting Type | Panel Mount | |
| IP Rating | IP67 | |
| Bezel Style | Recessed | |
| Bezel Colour | Black | |
| Current Rating | 20mA | |
| Intensity | 30mcd | |
| Length | 22.6mm | |
| Series | PM3 | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Light Output Colour Yellow | ||
Mounting Hole Size 5.94mm | ||
Lamp Type LED | ||
Mounting Type Panel Mount | ||
IP Rating IP67 | ||
Bezel Style Recessed | ||
Bezel Colour Black | ||
Current Rating 20mA | ||
Intensity 30mcd | ||
Length 22.6mm | ||
Series PM3 | ||
- COO (Country of Origin):
- CN
