Bivar PM5 Series Yellow Panel Mount Indicator, 6.35mm Mounting Hole Size

Unavailable
RS will no longer stock this product.
RS Stock No.:
906-3176
Mfr. Part No.:
PM5YC
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Light Output Colour

Yellow

Mounting Hole Size

6.35mm

Lamp Type

LED

Lamp Size

5

Mounting Type

Panel Mount

Bezel Style

Prominent

Bezel Colour

Black

Current Rating

30mA

Intensity

40mcd

Length

18.3mm

Series

PM5

COO (Country of Origin):
CN