Bivar PM5R3 Series Green, Red Panel Mount Indicator, 6.35mm Mounting Hole Size

Unavailable
RS will no longer stock this product.
RS Stock No.:
906-3148
Mfr. Part No.:
PM5R3-BCW22.0CC
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Light Output Colour

Green, Red

Mounting Hole Size

6.35mm

Lamp Type

LED

Lamp Size

5

Mounting Type

Panel Mount

Bezel Style

Recessed

Bezel Colour

Black

Current Rating

20 (Green) mA, 20 (Red) mA

Intensity

35 (Green) mcd, 35 (Red) mcd

Length

19.3mm

Series

PM5R3

COO (Country of Origin):
CN