Bivar PM5 Series Red Panel Mount Indicator, 9.91mm Mounting Hole Size, IP67
- RS Stock No.:
- 906-3123
- Mfr. Part No.:
- PM5-PHDW12.0
- Brand:
- Bivar
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 906-3123
- Mfr. Part No.:
- PM5-PHDW12.0
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Light Output Colour | Red | |
| Mounting Hole Size | 9.91mm | |
| Lamp Type | LED | |
| Lamp Size | 5 | |
| Mounting Type | Panel Mount | |
| IP Rating | IP67 | |
| Bezel Style | Recessed | |
| Bezel Colour | Black | |
| Current Rating | 20mA | |
| Intensity | 25mcd | |
| Length | 27.6mm | |
| Series | PM5 | |
Select all | ||
|---|---|---|
Brand Bivar | ||
Light Output Colour Red | ||
Mounting Hole Size 9.91mm | ||
Lamp Type LED | ||
Lamp Size 5 | ||
Mounting Type Panel Mount | ||
IP Rating IP67 | ||
Bezel Style Recessed | ||
Bezel Colour Black | ||
Current Rating 20mA | ||
Intensity 25mcd | ||
Length 27.6mm | ||
Series PM5 | ||
- COO (Country of Origin):
- CN
PM Series
Bivar PM series nylon housing LED panel mount indicators are press fit mounted. The PM series has a long life expectancy and low power consumption that make them suitable for a variety of applications such as main and remote power indication, status indication and instrumentation.
Long Life - typically 100K hours
Low power consumption - uses up to 90% less energy than an incandescent indicator
Front panel mounting
LED recessed in housing
Low power consumption - uses up to 90% less energy than an incandescent indicator
Front panel mounting
LED recessed in housing
Bivar Panel Mount LED Indicators
