RS PRO Blue Panel Mount Indicator, 12V, 22mm Mounting Hole Size, Faston, Solder Lug Termination, IP67

Unavailable
RS will no longer stock this product.
RS Stock No.:
898-7781
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Voltage Rating

12V

Light Output Colour

Blue

Mounting Hole Size

22mm

Lamp Type

LED

Termination Type

Faston, Solder Lug

IP Rating

IP67

Bezel Style

Flush

Bezel Colour

Blue

Current Rating

40mA

Intensity

100mcd

Length

41.5mm

COO (Country of Origin):
GB