Sloan Blue Panel LED, 5 → 28V, 8.2 x 7.6mm Mounting Hole Size, IP68

RS Stock No.:
894-8868
Mfr. Part No.:
3348S1B91GCL1
Brand:
Sloan
Find similar products by selecting one or more attributes.
Select all

Brand

Sloan

Voltage Rating

5 → 28V

Light Output Colour

Blue

Mounting Hole Size

8.2 x 7.6mm

Lamp Type

LED

IP Rating

IP68

Bezel Style

Recessed

Current Rating

20mA

Intensity

9000mcd

Length

24mm

COO (Country of Origin):
CH