Sloan Yellow Panel LED, 5 → 28V, 8.2 x 7.6mm Mounting Hole Size, Lead Wires Termination, IP68
- RS Stock No.:
- 894-8828
- Mfr. Part No.:
- 348821A1Y54UCL1
- Brand:
- Sloan
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 894-8828
- Mfr. Part No.:
- 348821A1Y54UCL1
- Brand:
- Sloan
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sloan | |
| Voltage Rating | 5 → 28V | |
| Light Output Colour | Yellow | |
| Mounting Hole Size | 8.2 x 7.6mm | |
| Lamp Type | LED | |
| Termination Type | Lead Wires | |
| IP Rating | IP68 | |
| Bezel Style | Prominent | |
| Current Rating | 20mA | |
| Intensity | 7000mcd | |
| Length | 26.5mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Sloan | ||
Voltage Rating 5 → 28V | ||
Light Output Colour Yellow | ||
Mounting Hole Size 8.2 x 7.6mm | ||
Lamp Type LED | ||
Termination Type Lead Wires | ||
IP Rating IP68 | ||
Bezel Style Prominent | ||
Current Rating 20mA | ||
Intensity 7000mcd | ||
Length 26.5mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CH

