Dialight Red Indicator, 5V, 4.9mm Mounting Hole Size, Lead Wires Termination
- RS Stock No.:
- 890-5199
- Mfr. Part No.:
- 252-9951-0971
- Brand:
- Dialight
Subtotal (1 pack of 50 units)*
£1,626.50
(exc. VAT)
£1,952.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £32.53 | £1,626.50 |
*price indicative
- RS Stock No.:
- 890-5199
- Mfr. Part No.:
- 252-9951-0971
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Voltage Rating | 5 V, 6.3V | |
| Light Output Colour | Red | |
| Mounting Hole Size | 4.9mm | |
| Termination Type | Lead Wires | |
| Bezel Style | Prominent | |
| Current Rating | 60 mA, 70mA | |
| Length | 14.3mm | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Voltage Rating 5 V, 6.3V | ||
Light Output Colour Red | ||
Mounting Hole Size 4.9mm | ||
Termination Type Lead Wires | ||
Bezel Style Prominent | ||
Current Rating 60 mA, 70mA | ||
Length 14.3mm | ||
Non Compliant
- COO (Country of Origin):
- MX

