Dialight White Indicator, 3.3V, 4mm Mounting Hole Size, Lead Wires Termination
- RS Stock No.:
- 890-1807
- Mfr. Part No.:
- 558-6403-027F
- Brand:
- Dialight
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 890-1807
- Mfr. Part No.:
- 558-6403-027F
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Voltage Rating | 3.3V | |
| Light Output Colour | White | |
| Mounting Hole Size | 4mm | |
| Lamp Type | LED | |
| Lamp Size | 3 mm | |
| Termination Type | Lead Wires | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Current Rating | 30mA | |
| Intensity | 3000mcd | |
| Length | 12.9mm | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Voltage Rating 3.3V | ||
Light Output Colour White | ||
Mounting Hole Size 4mm | ||
Lamp Type LED | ||
Lamp Size 3 mm | ||
Termination Type Lead Wires | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Current Rating 30mA | ||
Intensity 3000mcd | ||
Length 12.9mm | ||
- COO (Country of Origin):
- MX

