Dialight Red Indicator, 5V, 4mm Mounting Hole Size, Lead Wires Termination
- RS Stock No.:
- 890-1601
- Mfr. Part No.:
- 558-0102-027F
- Brand:
- Dialight
Subtotal (1 pack of 50 units)*
£56.65
(exc. VAT)
£68.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £1.133 | £56.65 |
*price indicative
- RS Stock No.:
- 890-1601
- Mfr. Part No.:
- 558-0102-027F
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Voltage Rating | 5V | |
| Light Output Colour | Red | |
| Mounting Hole Size | 4mm | |
| Lamp Type | LED | |
| Lamp Size | 3 mm | |
| Termination Type | Lead Wires | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Current Rating | 12mA | |
| Intensity | 29mcd | |
| Length | 12.9mm | |
Select all | ||
|---|---|---|
Brand Dialight | ||
Voltage Rating 5V | ||
Light Output Colour Red | ||
Mounting Hole Size 4mm | ||
Lamp Type LED | ||
Lamp Size 3 mm | ||
Termination Type Lead Wires | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Current Rating 12mA | ||
Intensity 29mcd | ||
Length 12.9mm | ||
- COO (Country of Origin):
- MX
Dialight 558 Series Panel Mount LED Indicator
Dialight's 558 series LED panel mount indicator is available with a variety of LEDs including AlInGaP and InGaN technology for high brightness applications, bicolour and integral resistors. These indicators are designed for a variety of applications such as: fan tray assemblies, datacentre infrastructure, networking equipment, electronic test & measurement instruments, communications testing equipment, process controls, automation, medical equipment & handheld devices.
RoHS compliant
Long life - typically 100K hours
Low power consumption - uses up to 90% less energy than an incandescent indicator
Front panel snap-in mounting requires no additional hardware
No heat generated
Resistant to shock & vibration
Termination - straight terminals for wire wrapping or lead wire for soldering or optional terminals
Long life - typically 100K hours
Low power consumption - uses up to 90% less energy than an incandescent indicator
Front panel snap-in mounting requires no additional hardware
No heat generated
Resistant to shock & vibration
Termination - straight terminals for wire wrapping or lead wire for soldering or optional terminals
