Dialight Yellow Indicator, 28V dc, 17.8mm Mounting Hole Size, Lead Wires Termination
- RS Stock No.:
- 890-1522
- Mfr. Part No.:
- 557-1304-203F
- Brand:
- Dialight
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 890-1522
- Mfr. Part No.:
- 557-1304-203F
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Voltage Rating | 28V dc | |
| Light Output Colour | Yellow | |
| Mounting Hole Size | 17.8mm | |
| Lamp Type | LED | |
| Termination Type | Lead Wires | |
| Bezel Colour | Black | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Voltage Rating 28V dc | ||
Light Output Colour Yellow | ||
Mounting Hole Size 17.8mm | ||
Lamp Type LED | ||
Termination Type Lead Wires | ||
Bezel Colour Black | ||
- COO (Country of Origin):
- MX

